ROHM UT6K3 Dual N-Channel MOSFET, 5.5 A, 30 V, 8-Pin DFN UT6K3TCR
- RS Stock No.:
- 133-2953
- Mfr. Part No.:
- UT6K3TCR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 133-2953
- Mfr. Part No.:
- UT6K3TCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DFN | |
| Series | UT6K3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 63 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 4 nC @ 4.5 V | |
| Height | 0.6mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DFN | ||
Series UT6K3 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 63 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 2 | ||
Width 2.1mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 4 nC @ 4.5 V | ||
Height 0.6mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
