ROHM RSD100N10 N-Channel MOSFET, 10 A, 100 V, 3-Pin SOT-428 RSD100N10TL

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2836
Mfr. Part No.:
RSD100N10TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

100 V

Series

RSD100N10

Package Type

SOT-428

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

147 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

18 nC @ 10 V

Number of Elements per Chip

1

Width

5.5mm

Forward Diode Voltage

1.5V

Height

2.3mm

COO (Country of Origin):
JP