ROHM RSD046P05 P-Channel MOSFET, 4.5 A, 45 V, 3 + Tab-Pin SOT-428 RSD046P05TL
- RS Stock No.:
- 133-2835
- Mfr. Part No.:
- RSD046P05TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 133-2835
- Mfr. Part No.:
- RSD046P05TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 45 V | |
| Series | RSD046P05 | |
| Package Type | SOT-428 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 260 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.7mm | |
| Typical Gate Charge @ Vgs | 12 nC @ 5 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 5.8mm | |
| Height | 2.5mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 45 V | ||
Series RSD046P05 | ||
Package Type SOT-428 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 260 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.7mm | ||
Typical Gate Charge @ Vgs 12 nC @ 5 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 5.8mm | ||
Height 2.5mm | ||
Forward Diode Voltage 1.2V | ||
