Toshiba U-MOSVIII-H N-Channel MOSFET, 56 A, 30 V, 8-Pin TSON TPN6R003NL,LQ(S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-2816
Mfr. Part No.:
TPN6R003NL,LQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

30 V

Series

U-MOSVIII-H

Package Type

TSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.1mm

Width

3.1mm

Transistor Material

Si

Typical Gate Charge @ Vgs

17 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Height

0.85mm