Toshiba U-MOSVIII-H N-Channel MOSFET, 6 A, 60 V, 3-Pin SOT-23F SSM3K341R,LF(T
- RS Stock No.:
- 133-2795
- Mfr. Part No.:
- SSM3K341R,LF(T
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 133-2795
- Mfr. Part No.:
- SSM3K341R,LF(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-23F | |
| Series | U-MOSVIII-H | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 69 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 2.4 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 9.3 nC @ 10 V | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-23F | ||
Series U-MOSVIII-H | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 69 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 2.4 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 9.3 nC @ 10 V | ||
Height 0.8mm | ||
Forward Diode Voltage 1.5V | ||
