Texas Instruments NexFET Dual P-Channel MOSFET, 60 A, 30 V, 8-Pin VSON CSD87334Q3DT
- RS Stock No.:
- 133-0157
- Mfr. Part No.:
- CSD87334Q3DT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0157
- Mfr. Part No.:
- CSD87334Q3DT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | NexFET | |
| Package Type | VSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 8.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.75V | |
| Maximum Power Dissipation | 6 W | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -8 V, +10 V | |
| Length | 3.4mm | |
| Typical Gate Charge @ Vgs | 10.5 nC | |
| Width | 3.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type P | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 30 V | ||
Series NexFET | ||
Package Type VSON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 8.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.75V | ||
Maximum Power Dissipation 6 W | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -8 V, +10 V | ||
Length 3.4mm | ||
Typical Gate Charge @ Vgs 10.5 nC | ||
Width 3.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||