N-Channel MOSFET, 50 A, 30 V, 8-Pin VSON-CLIP Texas Instruments CSD17308Q3T
- RS Stock No.:
- 133-0151
- Mfr. Part No.:
- CSD17308Q3T
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
£1.14
(exc. VAT)
£1.37
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.114 | £1.14 |
*price indicative
- RS Stock No.:
- 133-0151
- Mfr. Part No.:
- CSD17308Q3T
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | VSON-CLIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 16.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.8V | |
| Minimum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 28 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +10 V | |
| Typical Gate Charge @ Vgs | 7.4 nC | |
| Length | 3.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.4mm | |
| Number of Elements per Chip | 1 | |
| Series | NexFET | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type VSON-CLIP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 16.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.8V | ||
Minimum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 28 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +10 V | ||
Typical Gate Charge @ Vgs 7.4 nC | ||
Length 3.4mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.4mm | ||
Number of Elements per Chip 1 | ||
Series NexFET | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||