N-Channel MOSFET, 247 A, 30 V, 3-Pin D2PAK Infineon IRLS3813TRLPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-1028
Mfr. Part No.:
IRLS3813TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

247 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

195 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

55 nC @ 4.5 V

Width

9.65mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Series

HEXFET

Height

4.83mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V