N-Channel MOSFET, 85 A, 75 V, 3-Pin D2PAK Infineon IRFS7762TRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-1009
Mfr. Part No.:
IRFS7762TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

140 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

85 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Number of Elements per Chip

1

Width

9.65mm

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy