N-Channel MOSFET, 86 A, 150 V, 7-Pin D2PAK-7 Infineon IRFS4321TRL7PP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-1004
Mfr. Part No.:
IRFS4321TRL7PP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

86 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

14.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

350 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Length

10.67mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

71 nC @ 10 V

Number of Elements per Chip

1

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

9.65mm