N-Channel MOSFET, 105 A, 150 V, 7-Pin D2PAK-7 Infineon IRFS4115TRL7PP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-1001
Mfr. Part No.:
IRFS4115TRL7PP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

105 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

11.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

380 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

73 nC @ 10 V

Height

9.65mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy