N-Channel MOSFET, 230 A, 75 V, 3-Pin D2PAK Infineon IRFS3107TRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0996
Mfr. Part No.:
IRFS3107TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

230 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

370 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Width

9.65mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

4.83mm

Forward Diode Voltage

1.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy