N-Channel MOSFET, 100 A, 30 V, 8-Pin PQFN Infineon IRFH5302DTRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-0980
Mfr. Part No.:
IRFH5302DTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

104 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

5mm

Length

6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

55 nC @ 15 V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

0.85mm

Forward Diode Voltage

1V