P-Channel MOSFET, 9.8 A, 30 V, 8-Pin SOIC Infineon IRF9392TRPBF
- RS Stock No.:
- 130-0972
- Mfr. Part No.:
- IRF9392TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 130-0972
- Mfr. Part No.:
- IRF9392TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 9.8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 2.5 W | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 27 nC @ 15 V | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Series | HEXFET | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 9.8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 2.5 W | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 27 nC @ 15 V | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Series HEXFET | ||
Height 1.5mm | ||
