N-Channel MOSFET, 10 A, 80 V, 8-Pin SOIC Infineon IRF7854TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0961
Mfr. Part No.:
IRF7854TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

80 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

27 nC @ 10 V

Number of Elements per Chip

1

Width

4mm

Series

HEXFET

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy