N-Channel MOSFET, 160 A, 75 V, 9 + Tab-Pin L8 Infineon IRF7759L2TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0955
Mfr. Part No.:
IRF7759L2TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

160 A

Maximum Drain Source Voltage

75 V

Package Type

L8

Mounting Type

Surface Mount

Pin Count

9 + Tab

Maximum Drain Source Resistance

2.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.1mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

8.5mm

Typical Gate Charge @ Vgs

200 nC @ 10 V

Height

5.2mm

Series

DirectFET, HEXFET

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy