N-Channel MOSFET, 114 A, 60 V, 6 + Tab-Pin ME Infineon IRF7580MTRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0952
Mfr. Part No.:
IRF7580MTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

114 A

Maximum Drain Source Voltage

60 V

Package Type

ME

Mounting Type

Surface Mount

Pin Count

6 + Tab

Maximum Drain Source Resistance

3.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

96 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

5.05mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Number of Elements per Chip

1

Length

6.35mm

Height

0.53mm

Series

DirectFET

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C