N-Channel MOSFET, 95 A, 40 V, 3-Pin TO-220AB Infineon IRF40B207

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0942
Mfr. Part No.:
IRF40B207
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

95 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

83 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

45 nC @ 10 V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm

Forward Diode Voltage

1.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy