N-Channel MOSFET, 129 A, 135 V, 3-Pin TO-220AB Infineon IRF135B203

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0936
Mfr. Part No.:
IRF135B203
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

129 A

Maximum Drain Source Voltage

135 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

441 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

180 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Width

4.83mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm

Forward Diode Voltage

1.3V