Infineon CoolMOS P7 N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-247 IPW80R280P7XKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0933
Mfr. Part No.:
IPW80R280P7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Series

CoolMOS P7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

101 W

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.13mm

Maximum Operating Temperature

+150 °C

Width

5.21mm

Typical Gate Charge @ Vgs

36 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Height

21.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy