N-Channel MOSFET, 3.7 A, 650 V, 3 + Tab-Pin SOT-223 Infineon IPN60R2K1CEATMA1

Subtotal (1 pack of 25 units)*

£11.45

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.458£11.45

*price indicative

Packaging Options:
RS Stock No.:
130-0919
Mfr. Part No.:
IPN60R2K1CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

650 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

2.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

5 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

6.7 nC @ 10 V

Length

6.7mm

Number of Elements per Chip

1

Width

3.7mm

Series

CoolMOS CE

Forward Diode Voltage

0.9V

Height

1.7mm

Minimum Operating Temperature

-40 °C