N-Channel MOSFET, 3.6 A, 550 V, 3 + Tab-Pin SOT-223 Infineon IPN50R2K0CEATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
130-0912
Mfr. Part No.:
IPN50R2K0CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

550 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

5 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

6 nC @ 10 V

Width

3.7mm

Series

CoolMOS CE

Forward Diode Voltage

0.83V

Minimum Operating Temperature

-40 °C

Height

1.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy