N-Channel MOSFET, 10.1 A, 700 V, 3-Pin DPAK Infineon IPD65R650CEAUMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-0904
Mfr. Part No.:
IPD65R650CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10.1 A

Maximum Drain Source Voltage

700 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

86 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

23 nC @ 10 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+150 °C

Length

6.73mm

Height

2.41mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-40 °C

Series

CoolMOS CE