N-Channel MOSFET, 140 A, 40 V, 4+Tab-Pin DFN onsemi NTMFS5C442NTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-3475
Mfr. Part No.:
NTMFS5C442NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

4+Tab

Maximum Drain Source Resistance

2.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

83 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

5.1mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Length

6.1mm

Number of Elements per Chip

1

Series

NTMFS5C442N

Minimum Operating Temperature

-55 °C

Height

1.05mm

Forward Diode Voltage

1.2V