N-Channel MOSFET, 235 A, 40 V, 4+Tab-Pin DFN onsemi NTMFS5C426NTG
- RS Stock No.:
- 126-3473
- Mfr. Part No.:
- NTMFS5C426NT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 126-3473
- Mfr. Part No.:
- NTMFS5C426NT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 235 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 4+Tab | |
| Maximum Drain Source Resistance | 1.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 128 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 5.1mm | |
| Number of Elements per Chip | 1 | |
| Length | 6.1mm | |
| Typical Gate Charge @ Vgs | 65 nC @ 10 V | |
| Series | NTMFS5C426N | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 235 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 4+Tab | ||
Maximum Drain Source Resistance 1.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 128 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Width 5.1mm | ||
Number of Elements per Chip 1 | ||
Length 6.1mm | ||
Typical Gate Charge @ Vgs 65 nC @ 10 V | ||
Series NTMFS5C426N | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Forward Diode Voltage 1.2V | ||
