Toshiba DTMOSIV N-Channel MOSFET, 6.2 A, 600 V, 3-Pin IPAK TK6Q60W,S1VQ(S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-0589
Mfr. Part No.:
TK6Q60W,S1VQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Series

DTMOSIV

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

820 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

60 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

2.3mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

6.65mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

7.12mm

Forward Diode Voltage

1.7V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy