Toshiba DTMOSIV-H N-Channel MOSFET, 61.8 A, 600 V, 4-Pin TO-247 TK62Z60X,S1F(S

Stock information currently inaccessible
RS Stock No.:
125-0587
Mfr. Part No.:
TK62Z60X,S1F(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

61.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

DTMOSIV-H

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

400 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

5.02mm

Length

15.94mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

135 nC @ 10 V

Height

20.95mm