Toshiba U-MOSVIII-H N-Channel MOSFET, 105 A, 60 V, 3-Pin TO-220 TK58E06N1,S1X(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-0579
Mfr. Part No.:
TK58E06N1,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

105 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

U-MOSVIII-H

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.16mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.45mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Forward Diode Voltage

1.2V