Toshiba DTMOSIV N-Channel MOSFET, 49.2 A, 650 V, 3-Pin TO-247 TK49N65W5,S1F(S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-0577
Mfr. Part No.:
TK49N65W5,S1F(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

49.2 A

Maximum Drain Source Voltage

650 V

Series

DTMOSIV

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

57 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

400 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

185 nC @ 10 V

Length

15.94mm

Width

5.02mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Forward Diode Voltage

1.7V

Height

20.95mm