Toshiba DTMOSIV N-Channel MOSFET, 38.8 A, 600 V, 3-Pin TO-247 TK39N60X,S1F(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-0573
Mfr. Part No.:
TK39N60X,S1F(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

38.8 A

Maximum Drain Source Voltage

600 V

Series

DTMOSIV

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

270 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.02mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

85 nC @ 10 V

Length

15.94mm

Number of Elements per Chip

1

Forward Diode Voltage

1.7V

Height

20.95mm