Toshiba DTMOSIV N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220 TK25E60X5,S1X(S

Stock information currently inaccessible
RS Stock No.:
125-0556
Mfr. Part No.:
TK25E60X5,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

DTMOSIV

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

180 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.45mm

Number of Elements per Chip

1

Length

10.16mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

60 nC @ 10 V

Height

15.1mm

Forward Diode Voltage

1.7V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy