Toshiba DTMOSIV N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 TK20E60W5,S1VX(S
- RS Stock No.:
- 125-0549
- Mfr. Part No.:
- TK20E60W5,S1VX(S
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 125-0549
- Mfr. Part No.:
- TK20E60W5,S1VX(S
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220 | |
| Series | DTMOSIV | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 175 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 165 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 55 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.16mm | |
| Width | 4.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.7V | |
| Height | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220 | ||
Series DTMOSIV | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 175 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 165 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 55 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 10.16mm | ||
Width 4.45mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Forward Diode Voltage 1.7V | ||
Height 15.1mm | ||
