Toshiba DTMOSIV N-Channel MOSFET, 11.5 A, 600 V, 3-Pin IPAK TK12Q60W,S1VQ(S

Stock information currently inaccessible
RS Stock No.:
125-0535
Mfr. Part No.:
TK12Q60W,S1VQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Series

DTMOSIV

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

340 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

100 W

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.65mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

2.3mm

Transistor Material

Si

Height

7.12mm

Forward Diode Voltage

1.7V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy