Toshiba DTMOSIV N-Channel MOSFET, 11.1 A, 650 V, 3-Pin IPAK TK11Q65W,S1Q(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-0534
Mfr. Part No.:
TK11Q65W,S1Q(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

11.1 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK (TO-251)

Series

DTMOSIV

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

440 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

100 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

2.3mm

Number of Elements per Chip

1

Length

6.65mm

Transistor Material

Si

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.7V

Height

7.12mm