Infineon HEXFET N-Channel MOSFET, 353 A, 24 V, 3-Pin TO-220AB IRF1324PBF

Bulk discount available

Subtotal (1 tube of 50 units)*

£64.50

(exc. VAT)

£77.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship

Units
Per unit
Per Tube*
50 - 50£1.29£64.50
100 - 200£1.226£61.30
250 +£1.148£57.40

*price indicative

RS Stock No.:
124-8999
Mfr. Part No.:
IRF1324PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

353 A

Maximum Drain Source Voltage

24 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

160 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.02mm

COO (Country of Origin):
MX

N-Channel Power MOSFET 12V to 25V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.