N-Channel MOSFET, 55 A, 850 V, 3-Pin TO-247 Infineon SPW55N80C3FKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-8814
Mfr. Part No.:
SPW55N80C3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

850 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

21.1mm

Length

16.13mm

Typical Gate Charge @ Vgs

288 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

0.95V

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

5.21mm

COO (Country of Origin):
CN