N-Channel MOSFET, 75 A, 700 V, 4-Pin TO-247 Infineon IPZ65R019C7XKSA1
- RS Stock No.:
- 124-8813
- Mfr. Part No.:
- IPZ65R019C7XKSA1
- Brand:
- Infineon
Subtotal (1 tube of 30 units)*
£304.98
(exc. VAT)
£365.97
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | £10.166 | £304.98 |
*price indicative
- RS Stock No.:
- 124-8813
- Mfr. Part No.:
- IPZ65R019C7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 700 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 19 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 446 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Width | 21.1mm | |
| Typical Gate Charge @ Vgs | 215 nC @ 10 V | |
| Length | 16.13mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Series | CoolMOS C7 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 5.21mm | |
| Forward Diode Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 700 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 19 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 446 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Width 21.1mm | ||
Typical Gate Charge @ Vgs 215 nC @ 10 V | ||
Length 16.13mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Series CoolMOS C7 | ||
Minimum Operating Temperature -55 °C | ||
Height 5.21mm | ||
Forward Diode Voltage 0.9V | ||
- COO (Country of Origin):
- CN
