P-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Infineon IPD50P04P4L11ATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-8752
Mfr. Part No.:
IPD50P04P4L11ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

17.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

6.5mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Minimum Operating Temperature

-55 °C

Series

OptiMOS P

Height

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN