ROHM UM6K31N Dual N-Channel MOSFET, 250 mA, 60 V, 6-Pin SOT-363 UM6K31NTN
- RS Stock No.:
- 124-6894
- Mfr. Part No.:
- UM6K31NTN
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6894
- Mfr. Part No.:
- UM6K31NTN
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 250 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Series | UM6K31N | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 12 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Height | 0.9mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 250 mA | ||
Maximum Drain Source Voltage 60 V | ||
Series UM6K31N | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 12 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Width 1.35mm | ||
Length 2.1mm | ||
Height 0.9mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
