ROHM SCT2120AF SiC N-Channel MOSFET, 29 A, 650 V, 3-Pin TO-220AB SCT2120AFC
- RS Stock No.:
- 124-6852
- Mfr. Part No.:
- SCT2120AFC
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6852
- Mfr. Part No.:
- SCT2120AFC
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 29 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220AB | |
| Series | SCT2120AF | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 156 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 1.6V | |
| Maximum Power Dissipation | 165 W | |
| Maximum Gate Source Voltage | -6 V, +22 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 61 nC @ 18 V | |
| Length | 10.26mm | |
| Width | 8.63mm | |
| Transistor Material | SiC | |
| Forward Diode Voltage | 4.3V | |
| Height | 4.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 29 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220AB | ||
Series SCT2120AF | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 156 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 1.6V | ||
Maximum Power Dissipation 165 W | ||
Maximum Gate Source Voltage -6 V, +22 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 61 nC @ 18 V | ||
Length 10.26mm | ||
Width 8.63mm | ||
Transistor Material SiC | ||
Forward Diode Voltage 4.3V | ||
Height 4.45mm | ||
- COO (Country of Origin):
- PH
