ROHM RTR030P02 P-Channel MOSFET, 3 A, 20 V, 3-Pin TSMT RQ5C030TPTL

Stock information currently inaccessible
RS Stock No.:
124-6833
Mfr. Part No.:
RQ5C030TPTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

20 V

Package Type

TSMT

Series

RTR030P02

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

1 W

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Width

1.6mm

Length

2.9mm

Typical Gate Charge @ Vgs

9.3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.85mm

Forward Diode Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy