ROHM RSC002P03 P-Channel MOSFET, 250 mA, 30 V, 3-Pin SOT-23 RSC002P03T316

Stock information currently inaccessible
RS Stock No.:
124-6818
Mfr. Part No.:
RSC002P03T316
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

250 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Series

RSC002P03

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 mW

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.1mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.15mm