N-Channel MOSFET, 59 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4841NHTG
- RS Stock No.:
- 124-5408
- Mfr. Part No.:
- NTMFS4841NHT1G
- Brand:
- onsemi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 124-5408
- Mfr. Part No.:
- NTMFS4841NHT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 59 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO-8FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 11.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 41.7 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5.1mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.1mm | |
| Typical Gate Charge @ Vgs | 11.3 nC @ 4.5 V, 24.4 nC @ 11.5 V | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 59 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO-8FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 11.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 41.7 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5.1mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 6.1mm | ||
Typical Gate Charge @ Vgs 11.3 nC @ 4.5 V, 24.4 nC @ 11.5 V | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
