N-Channel MOSFET, 29 A, 60 V, 4-Pin SOT-669 Nexperia PSMN030-60YS,115

Stock information currently inaccessible
RS Stock No.:
124-2407
Mfr. Part No.:
PSMN030-60YS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.1mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH