Dual N-Channel MOSFET, 22-Pin PowerPAK MLP4535 Vishay SiC530CD-T1-GE3
- RS Stock No.:
- 124-2250
- Mfr. Part No.:
- SiC530CD-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 124-2250
- Mfr. Part No.:
- SiC530CD-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Package Type | PowerPAK MLP4535 | |
| Mounting Type | Surface Mount | |
| Pin Count | 22 | |
| Channel Mode | Enhancement | |
| Width | 3.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Length | 4.5mm | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Package Type PowerPAK MLP4535 | ||
Mounting Type Surface Mount | ||
Pin Count 22 | ||
Channel Mode Enhancement | ||
Width 3.5mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Length 4.5mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- TW
