P-Channel MOSFET, 3.5 A, 400 V, 3-Pin TO-220AB onsemi FQP4P40
- RS Stock No.:
- 124-1759
- Mfr. Part No.:
- FQP4P40
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1759
- Mfr. Part No.:
- FQP4P40
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 400 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.1 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 85 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 18 nC @ 10 V | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.7mm | |
| Number of Elements per Chip | 1 | |
| Height | 9.4mm | |
| Series | QFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 400 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.1 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 85 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 18 nC @ 10 V | ||
Length 10.1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4.7mm | ||
Number of Elements per Chip 1 | ||
Height 9.4mm | ||
Series QFET | ||
Minimum Operating Temperature -55 °C | ||
