N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-220AB onsemi FDP20N50

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1749
Mfr. Part No.:
FDP20N50
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.7mm

Typical Gate Charge @ Vgs

45.6 nC @ 10 V

Length

10.1mm

Transistor Material

Si

Height

9.4mm

Series

UniFET

Minimum Operating Temperature

-55 °C