N-Channel MOSFET, 75 A, 600 V, 3-Pin TO-247 onsemi FCH043N60

Stock information currently inaccessible
RS Stock No.:
124-1457
Mfr. Part No.:
FCH043N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

43 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

592 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.82mm

Maximum Operating Temperature

+150 °C

Length

15.87mm

Typical Gate Charge @ Vgs

163 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.82mm

Series

SuperFET II

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy