N-Channel MOSFET, 47 A, 600 V, 3-Pin TO-3PN onsemi FCA47N60F
- RS Stock No.:
- 124-1456
- Mfr. Part No.:
- FCA47N60F
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 124-1456
- Mfr. Part No.:
- FCA47N60F
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 47 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 73 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 417 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 210 nC @ 10 V | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 16.2mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 20.1mm | |
| Series | SuperFET | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 73 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 417 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 210 nC @ 10 V | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 16.2mm | ||
Minimum Operating Temperature -55 °C | ||
Height 20.1mm | ||
Series SuperFET | ||
