Dual N-Channel MOSFET, 40 A, 100 V, 8-Pin Power 56 onsemi FDMS8090

Stock information currently inaccessible
RS Stock No.:
124-1439
Mfr. Part No.:
FDMS8090
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

100 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

59 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

6mm

Height

0.75mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C